-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM4896
|
Newark | Cap, Alu Elec, 560Uf, 450V, Snap-In, Capacitance:560Μf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Ala8A Series Rohs Compliant: Yes |Kemet ALA8AA561DF450 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0700 / $10.6400 | Buy Now |
DISTI #
399-ALA8AA561DF450-ND
|
DigiKey | CAP ALUM SNAP-IN 105C Min Qty: 1 Lead time: 30 Weeks Container: Box | Temporarily Out of Stock |
|
$6.3306 / $10.6800 | Buy Now |
DISTI #
80-ALA8AA561DF450
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450V 560uF 20% 5K Hrs AEC-Q200 2 pin - 6.3mm RoHS: Compliant | 0 |
|
$7.6200 / $10.6800 | Order Now |
DISTI #
73253422
|
RS | Aluminum Electrolytic, Snap-In, ALA8A,35x50,560uf,450V,20% | KEMET ALA8AA561DF450 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6100 / $10.1300 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 100 | 0 |
|
$6.7600 | Buy Now |
|
Bristol Electronics | 441 |
|
RFQ | ||
DISTI #
ALA8AA561DF450
|
TTI | Aluminum Electrolytic Capacitors - Snap In 450V 560uF 20% 5K Hrs AEC-Q200 2 pin - 6.3mm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$7.0800 | Buy Now |
DISTI #
ALA8AA561DF450
|
Avnet Abacus | Cap Alu Snap-In 560uF 0.2% 450V 105C (Alt: ALA8AA561DF450) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALA8AA561DF450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALA8AA561DF450
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 250 mΩ | |
Leakage Current | 0.756 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 3000 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ALA8AA561DF450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALA8AA561DF450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ALA8AF561DF450 | KEMET Corporation | $10.5300 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, | ALA8AA561DF450 vs ALA8AF561DF450 |
B43644A5567M082 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | ALA8AA561DF450 vs B43644A5567M082 |
EKMS451LIN561MA50S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, | ALA8AA561DF450 vs EKMS451LIN561MA50S |
B43644A5567M002 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | ALA8AA561DF450 vs B43644A5567M002 |
B43644A5567M087 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | ALA8AA561DF450 vs B43644A5567M087 |
ALA8DE561DF450 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ALA8AA561DF450 vs ALA8DE561DF450 |
ALA8AD561DF450 | KEMET Corporation | $10.5300 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, | ALA8AA561DF450 vs ALA8AD561DF450 |
B43644A5567M062 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | ALA8AA561DF450 vs B43644A5567M062 |
B43644A5567M067 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | ALA8AA561DF450 vs B43644A5567M067 |
B43644A5567M062 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | ALA8AA561DF450 vs B43644A5567M062 |