AL8807AMP-13
vs
AL8807AW5-7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DIODES INC
DIODES INC
Package Description
HTSSOP, TSSOP8,.19
LSSOP, TSOP5/6,.11,37
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Diodes Incorporated
Diodes Incorporated
Interface IC Type
LED DISPLAY DRIVER
LED DISPLAY DRIVER
JESD-30 Code
S-PDSO-G8
R-PDSO-G5
JESD-609 Code
e3
e3
Length
3 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Segments
2
2
Number of Terminals
8
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
LSSOP
Package Equivalence Code
TSSOP8,.19
TSOP5/6,.11,37
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.4 mm
Supply Voltage-Max
36 V
36 V
Supply Voltage-Min
6 V
6 V
Supply Voltage-Nom
12 V
12 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
1.6 mm
Base Number Matches
1
1
Compare AL8807AMP-13 with alternatives
Compare AL8807AW5-7 with alternatives