AL03-331-KB
vs
AL0355-331-KT
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
RCD COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Core Material |
NON-MAGNETIC
|
|
DC Resistance |
28 Ω
|
28 Ω
|
Inductance-Nom (L) |
330 µH
|
330 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Diameter |
2.3 mm
|
2.3 mm
|
Package Length |
6.3 mm
|
6.3 mm
|
Package Style |
Axial
|
Axial
|
Quality Factor-Min (at L-nom) |
45
|
45
|
Rated Current-Max |
0.06 A
|
0.06 A
|
Self Resonance Frequency |
2.8 MHz
|
2.8 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN/TIN LEAD
|
MATTE TIN/TIN LEAD
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
0.796 MHz
|
0.796 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
3
|
3
|
|
|
|
Compare AL03-331-KB with alternatives
Compare AL0355-331-KT with alternatives