AL0355-331-KT vs AL03Y-331-KT feature comparison

AL0355-331-KT RCD Components Inc

Buy Now Datasheet

AL03Y-331-KT RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance 28 Ω 28 Ω
Inductance-Nom (L) 330 µH 330 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Diameter 2.3 mm 2.3 mm
Package Length 6.3 mm 6.3 mm
Package Style Axial Axial
Quality Factor-Min (at L-nom) 45 45
Rated Current-Max 0.06 A 0.06 A
Self Resonance Frequency 2.8 MHz 2.8 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish MATTE TIN/TIN LEAD MATTE TIN/TIN LEAD
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 0.796 MHz 0.796 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Core Material NON-MAGNETIC

Compare AL0355-331-KT with alternatives

Compare AL03Y-331-KT with alternatives