FAL02TA220K vs LAL03KH220K feature comparison

FAL02TA220K TAIYO YUDEN

Buy Now Datasheet

LAL03KH220K TAIYO YUDEN

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
TAIYO YUDEN CO LTD TAIYO YUDEN CO LTD
unknown unknown
EAR99 EAR99
8504.50.80.00 8504.50.80.00
FERRITE FERRITE
3.4 Ω 3.4 Ω
22 µH 22 µH
RF INDUCTOR RF INDUCTOR
GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
1 1
2 2
105 °C 105 °C
-25 °C -25 °C
40 50
0.13 A 0.13 A
17 MHz 9.6 MHz
TUBULAR PACKAGE TUBULAR PACKAGE
NO NO
NO NO
AXIAL AXIAL
WIRE WIRE
2.52 MHz 2.52 MHz
10% 10%
1 1
2.6 mm
7 mm
Axial

Compare FAL02TA220K with alternatives

Compare LAL03KH220K with alternatives