AK632256AWG-12 vs CYM1841LPM-55C feature comparison

AK632256AWG-12 Accutek Microcircuit Corporation

Buy Now Datasheet

CYM1841LPM-55C Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ACCUTEK MICROCIRCUIT CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code SIMM
Package Description SIMM, SIMM, SSIM64
Pin Count 64
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Additional Feature WD-MAX
JESD-30 Code R-XSMA-N64 R-XSMA-N64
Length 97.79 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 64 64
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX32 256KX32
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SIMM SIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 15.24 mm
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position SINGLE SINGLE
Width 8.89 mm
Base Number Matches 1 1
Access Time-Max 55 ns
I/O Type COMMON
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code SSIM64
Standby Current-Max 0.0008 A
Standby Voltage-Min 2 V
Supply Current-Max 0.96 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V

Compare AK632256AWG-12 with alternatives

Compare CYM1841LPM-55C with alternatives