AK632256AWG-12
vs
EDI8F32256C30MMC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ACCUTEK MICROCIRCUIT CORP
ELECTRONIC DESIGNS INC
Part Package Code
SIMM
Package Description
SIMM,
SIMM-64
Pin Count
64
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Additional Feature
WD-MAX
JESD-30 Code
R-XSMA-N64
R-XSMA-N64
Length
97.79 mm
Memory Density
8388608 bit
8388608 bit
Memory IC Type
SRAM MODULE
SRAM MODULE
Memory Width
32
32
Number of Functions
1
1
Number of Terminals
64
64
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
256KX32
256KX32
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
SIMM
SIMM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
15.24 mm
15.24 mm
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
SINGLE
SINGLE
Width
8.89 mm
Base Number Matches
1
1
Access Time-Max
30 ns
I/O Type
COMMON
Number of Ports
1
Output Characteristics
3-STATE
Output Enable
YES
Package Equivalence Code
SSIM64
Standby Current-Max
0.03 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.96 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Compare AK632256AWG-12 with alternatives
Compare EDI8F32256C30MMC with alternatives