AK42064HRM-15
vs
AK42064HNI-15
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
ACCUTEK MICROCIRCUIT CORP
ACCUTEK MICROCIRCUIT CORP
Part Package Code
DIP
DIP
Package Description
,
HERMETIC SEALED, CERAMIC, DIP-18
Pin Count
18
18
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Access Mode
PAGE
NIBBLE
Access Time-Max
150 ns
150 ns
Additional Feature
RAS ONLY/HIDDEN REFRESH
RAS ONLY/HIDDEN REFRESH
JESD-30 Code
R-GDIP-T18
R-GDIP-T18
Memory Density
131072 bit
131072 bit
Memory IC Type
DRAM MODULE
DRAM MODULE
Memory Width
2
2
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
18
18
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-45 °C
Organization
64KX2
64KX2
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
128
128
Supply Current-Max
0.1 mA
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
NMOS
NMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Compare AK42064HRM-15 with alternatives
Compare AK42064HNI-15 with alternatives