AK42064HRM-15 vs AK41128HNI-12 feature comparison

AK42064HRM-15 Accutek Microcircuit Corporation

Buy Now Datasheet

AK41128HNI-12 Accutek Microcircuit Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ACCUTEK MICROCIRCUIT CORP ACCUTEK MICROCIRCUIT CORP
Part Package Code DIP DIP
Package Description , HERMETIC SEALED, CERAMIC, DIP-18
Pin Count 18 18
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode PAGE NIBBLE
Access Time-Max 150 ns 120 ns
Additional Feature RAS ONLY/HIDDEN REFRESH RAS ONLY/HIDDEN REFRESH
JESD-30 Code R-GDIP-T18 R-GDIP-T18
Memory Density 131072 bit 131072 bit
Memory IC Type DRAM MODULE DRAM MODULE
Memory Width 2 1
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 18 18
Number of Words 65536 words 131072 words
Number of Words Code 64000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -45 °C
Organization 64KX2 128KX1
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 128 128
Supply Current-Max 0.1 mA 0.054 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology NMOS NMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1

Compare AK42064HRM-15 with alternatives

Compare AK41128HNI-12 with alternatives