AK2DBF1-156.2500 vs SG3225VEN156.250000M-DEGA feature comparison

AK2DBF1-156.2500 Abracon Corporation

Buy Now Datasheet

SG3225VEN156.250000M-DEGA Seiko Epson Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC SEIKO EPSON CORP
Reach Compliance Code compliant unknown
Factory Lead Time 8 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT ENABLE/DISABLE FUNCTION
Frequency Adjustment-Mechanical NO NO
Frequency Stability 30% 30%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 6
Operating Frequency-Nom 156.25 MHz 156.25 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 KOHM 100 OHM
Physical Dimension 2.5mm x 2.0mm x 1.0mm 3.2mm x 2.5mm x 1.05mm
Supply Voltage-Max 2.62 V 2.625 V
Supply Voltage-Min 2.37 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Package Description SMD, 6 PIN
Fall Time-Max 0.3 ns
JESD-609 Code e4
Package Equivalence Code LCC6,.1X.12,65/49
Rise Time-Max 0.3 ns
Supply Current-Max 25 mA
Terminal Finish Gold (Au)

Compare AK2DBF1-156.2500 with alternatives

Compare SG3225VEN156.250000M-DEGA with alternatives