SG3225VEN156.250000M-DEGA vs SG7050VEN156.250000M-DEGA feature comparison

SG3225VEN156.250000M-DEGA Seiko Epson Corporation

Buy Now Datasheet

SG7050VEN156.250000M-DEGA Seiko Epson Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SEIKO EPSON CORP SEIKO EPSON CORP
Package Description SMD, 6 PIN SMD, 6 PIN
Reach Compliance Code unknown unknown
Additional Feature ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION
Fall Time-Max 0.3 ns 0.3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 30% 30%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 156.25 MHz 156.25 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Equivalence Code LCC6,.1X.12,65/49 DILCC6,.2
Physical Dimension 3.2mm x 2.5mm x 1.05mm 7.0mm x 5.0mm x 1.5mm
Rise Time-Max 0.3 ns 0.3 ns
Supply Current-Max 25 mA 25 mA
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) Gold (Au)
Base Number Matches 1 1

Compare SG3225VEN156.250000M-DEGA with alternatives

Compare SG7050VEN156.250000M-DEGA with alternatives