AK2DBF1-156.2500 vs ALD2-156.25MHZ-E-K-V-A-T feature comparison

AK2DBF1-156.2500 Abracon Corporation

Buy Now Datasheet

ALD2-156.25MHZ-E-K-V-A-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Factory Lead Time 8 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT; TAPE AND REEL
Frequency Adjustment-Mechanical NO NO
Frequency Stability 30% 30%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 6
Operating Frequency-Nom 156.25 MHz 156.25 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVDS LVDS
Output Load 100 KOHM 100 OHM
Physical Dimension 2.5mm x 2.0mm x 1.0mm 7.0mm x 5.0mm x 1.8mm
Supply Voltage-Max 2.62 V 2.625 V
Supply Voltage-Min 2.37 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 3 1
Pbfree Code Yes
Fall Time-Max 1 ns
Rise Time-Max 1 ns

Compare AK2DBF1-156.2500 with alternatives

Compare ALD2-156.25MHZ-E-K-V-A-T with alternatives