AK2DBD1-156.2500
vs
CLDPTVI-156.250
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
RALTRON ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
|
TAPE AND REEL; ENABLE/DISABLE FUNCTION
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
6
|
Operating Frequency-Nom |
156.25 MHz
|
156.25 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Oscillator Type |
LVDS
|
LVDS
|
Output Load |
100 KOHM
|
100 OHM
|
Physical Dimension |
2.5mm x 2.0mm x 1.0mm
|
7mm x 5mm x 2mm
|
Supply Voltage-Max |
2.62 V
|
|
Supply Voltage-Min |
2.37 V
|
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
DILCC6,.2
|
Fall Time-Max |
|
0.6 ns
|
JESD-609 Code |
|
e4
|
Operating Frequency-Max |
|
330 MHz
|
Operating Frequency-Min |
|
50 MHz
|
Package Body Material |
|
CERAMIC
|
Package Equivalence Code |
|
DILCC6,.2
|
Qualification Status |
|
Not Qualified
|
Rise Time-Max |
|
0.6 ns
|
Supply Current-Max |
|
60 mA
|
Terminal Finish |
|
Gold (Au)
|
|
|
|
Compare AK2DBD1-156.2500 with alternatives
Compare CLDPTVI-156.250 with alternatives