CLDPTVI-156.250 vs AX7DBF2-156.2500C feature comparison

CLDPTVI-156.250 Raltron Electronics Corporation

Buy Now Datasheet

AX7DBF2-156.2500C Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RALTRON ELECTRONICS CORP ABRACON LLC
Package Description DILCC6,.2 LCC8,.2X.28,100/83
Reach Compliance Code compliant compliant
Additional Feature TAPE AND REEL; ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.6 ns 0.35 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 8
Operating Frequency-Max 330 MHz
Operating Frequency-Min 50 MHz
Operating Frequency-Nom 156.25 MHz 156.25 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Body Material CERAMIC
Package Equivalence Code DILCC6,.2 LCC8,.2X.28,100/83
Physical Dimension 7mm x 5mm x 2mm 7.0mm x 5.0mm x 1.8mm
Qualification Status Not Qualified
Rise Time-Max 0.6 ns 0.35 ns
Supply Current-Max 60 mA
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au)
Base Number Matches 1 1
Samacsys Manufacturer ABRACON
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V

Compare CLDPTVI-156.250 with alternatives

Compare AX7DBF2-156.2500C with alternatives