AJ922020G9
vs
JWLW21RCA
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
NKK SWITCHES CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Angle |
30 deg
|
26 deg
|
Actuator Color |
GREEN
|
|
Actuator Length |
0.783 inch
|
0.311 inch
|
Actuator Type |
ROCKER
|
ROCKER
|
Additional Feature |
W/OUT MARK
|
|
Body Breadth |
15.0114 mm
|
19.9898 mm
|
Body Height |
29.0068 mm
|
21.3106 mm
|
Body Length or Diameter |
34.0106 mm
|
27.9908 mm
|
Contact (AC) Max Rating R Load |
16A@250VAC
|
16A@250VAC
|
Contact Current(AC)-Max |
16 A
|
16 A
|
Contact Function |
ON-OFF
|
ON-OFF
|
Contact Resistance |
0.02 mΩ
|
0.02 mΩ
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Dielectric Withstand Volts |
2000VAC V
|
2000VAC V
|
Electrical Life |
10000 Cycle(s)
|
25000 Cycle(s)
|
Insulation Resistance |
100000000 Ω
|
1000000000 Ω
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Surface Mount |
NO
|
NO
|
Switch Function |
DPST
|
DPST
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Length |
0.236 inch
|
0.295 inch
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Body Color |
|
BLACK
|
Center Contact Material |
|
SILVER ALLOY
|
End Contact Material |
|
SILVER ALLOY
|
Housing Material |
|
POLYAMIDE
|
JESD-609 Code |
|
e4
|
Operating Force-Max |
|
10 N
|
Sealing |
|
EPOXY
|
Solderability |
|
HAND
|
Terminal Finish |
|
SILVER
|
Terminal Material |
|
BRASS
|
|
|
|
Compare AJ922020G9 with alternatives
Compare JWLW21RCA with alternatives