There are no models available for this part yet.
Overview of JWLW21RCA by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for JWLW21RCA by NKK Switches
Part Data Attributes for JWLW21RCA by NKK Switches
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Angle
|
26 deg
|
Actuator Length
|
0.311 inch
|
Actuator Type
|
ROCKER
|
Body Breadth
|
19.9898 mm
|
Body Color
|
BLACK
|
Body Height
|
21.3106 mm
|
Body Length or Diameter
|
27.9908 mm
|
Center Contact Material
|
SILVER ALLOY
|
Contact (AC) Max Rating R Load
|
16A@250VAC
|
Contact Current(AC)-Max
|
16 A
|
Contact Function
|
ON-OFF
|
Contact Resistance
|
0.02 mΩ
|
Contact Voltage(AC)-Max
|
250 V
|
Dielectric Withstand Volts
|
2000VAC V
|
Electrical Life
|
25000 Cycle(s)
|
End Contact Material
|
SILVER ALLOY
|
Housing Material
|
POLYAMIDE
|
Insulation Resistance
|
1000000000 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
10 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Sealing
|
EPOXY
|
Solderability
|
HAND
|
Surface Mount
|
NO
|
Switch Function
|
DPST
|
Switch Type
|
ROCKER SWITCH
|
Terminal Finish
|
SILVER
|
Terminal Length
|
0.295 inch
|
Terminal Material
|
BRASS
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for JWLW21RCA
This table gives cross-reference parts and alternative options found for JWLW21RCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JWLW21RCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AJ922022Z9 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | JWLW21RCA vs AJ922022Z9 |
AJ922021G9 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | JWLW21RCA vs AJ922021G9 |
AJ921022R9 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | JWLW21RCA vs AJ921022R9 |
AJ921020G9 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | JWLW21RCA vs AJ921020G9 |
AJ921021Y9 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | JWLW21RCA vs AJ921021Y9 |
AJ921022H9 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | JWLW21RCA vs AJ921022H9 |
AJ922021W9 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | JWLW21RCA vs AJ922021W9 |
AJ922020B9 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | JWLW21RCA vs AJ922020B9 |
AJ922022W9 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | JWLW21RCA vs AJ922022W9 |
AJ921022W9 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | JWLW21RCA vs AJ921022W9 |