AISC-0805L-R012M-J-S vs CI0805-R012-JTQ feature comparison

AISC-0805L-R012M-J-S Abracon Corporation

Buy Now Datasheet

CI0805-R012-JTQ RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON CORP RCD COMPONENTS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805 0805
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.15 Ω 0.15 Ω
Inductance-Nom (L) 0.012 µH 0.012 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e4 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm 1.52 mm
Package Length 2.29 mm 2 mm
Package Style SMT SMT
Package Width 1.73 mm 1.47 mm
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.6 A 0.6 A
Self Resonance Frequency 4100 MHz 4100 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier TIN LEAD
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE WRAPAROUND
Test Frequency 250 MHz 500 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
kg CO2e/kg 3.7
Average Weight (mg) 5
CO2e (mg) 18.5
Category CO2 Kg 3.7
Compliance Temperature Grade Automotive: -40C to +125C
Candidate List Date 2022-06-10
SVHC Over MCV 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Packing Method TR

Compare AISC-0805L-R012M-J-S with alternatives

Compare CI0805-R012-JTQ with alternatives