Part Details for CI0805-R012-JTQ by RCD Components Inc
Overview of CI0805-R012-JTQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNR-012 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-012 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 12ft | |
103R012BB100 | Amphenol Communications Solutions | Micro BTB Connector, P=0.35mm, Stacking height=0.6mm, Vertical orientation, Receptacle, 12P | |
L17H26R0121 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (0.750in), 25/9+ 9 (Socket/Pin), Flash Gold, Bright Tin Shell, 4-40 Removable Front Screwlock, 2*Arrowhead Boardlock |
Part Details for CI0805-R012-JTQ
CI0805-R012-JTQ CAD Models
CI0805-R012-JTQ Part Data Attributes
|
CI0805-R012-JTQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CI0805-R012-JTQ
RCD Components Inc
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.47 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 4100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 5% |
Alternate Parts for CI0805-R012-JTQ
This table gives cross-reference parts and alternative options found for CI0805-R012-JTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CI0805-R012-JTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RL-7700-3C-12NJ | Renco Electronics Inc | Check for Price | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | CI0805-R012-JTQ vs RL-7700-3C-12NJ |
AISC-0805-R012-M-G | Abracon Corporation | Check for Price | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | CI0805-R012-JTQ vs AISC-0805-R012-M-G |
AISC-0805L-R012-M-G | Abracon Corporation | Check for Price | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | CI0805-R012-JTQ vs AISC-0805L-R012-M-G |
LLQ2012-E12NJ | TOKO Inc | Check for Price | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | CI0805-R012-JTQ vs LLQ2012-E12NJ |
FHW0805UC012JGT | Johanson Dielectrics Inc | Check for Price | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | CI0805-R012-JTQ vs FHW0805UC012JGT |
0805HS-120TJBB | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | CI0805-R012-JTQ vs 0805HS-120TJBB |
AISC-0805L-R012-M-S | Abracon Corporation | Check for Price | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | CI0805-R012-JTQ vs AISC-0805L-R012-M-S |
AISC-0805L-R012M-J-S | Abracon Corporation | Check for Price | General Fixed Inductor, 1 ELEMENT, 0.012 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | CI0805-R012-JTQ vs AISC-0805L-R012M-J-S |
FHW0805UC012JGB | Johanson Dielectrics Inc | Check for Price | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | CI0805-R012-JTQ vs FHW0805UC012JGB |
KQ0805JTE12N | KOA Speer Electronics Inc | Check for Price | General Purpose Inductor, 0.012uH, 5%, 1 Element, Air-Core, SMD | CI0805-R012-JTQ vs KQ0805JTE12N |