AIML-0603-R0068K vs L-14C6N8KV6E feature comparison

AIML-0603-R0068K Abracon Corporation

Buy Now Datasheet

L-14C6N8KV6E Johanson Dielectrics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ABRACON LLC JOHANSON DIELECTRICS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance 0.3 Ω 0.3 Ω
Inductance-Nom (L) 0.0068 µH 0.0068 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Rated Current-Max 0.3 A 0.3 A
Self Resonance Frequency 3750 MHz 4500 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature MULTILAYER
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 10% 10%
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Core Material CERAMIC
JESD-609 Code e3
Quality Factor-Min (at L-nom) 8
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare AIML-0603-R0068K with alternatives

Compare L-14C6N8KV6E with alternatives