AIMC-0201-12NJ-T
vs
LQP03TN12NJ02D
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
MURATA MANUFACTURING CO LTD
Package Description
0201
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Factory Lead Time
10 Weeks
12 Weeks
Samacsys Manufacturer
ABRACON
Case/Size Code
0201
0201
Construction
Rectangular
Chip
Core Material
Ceramic
DC Resistance
0.7 Ω
0.7 Ω
Inductance-Nom (L)
0.012 µH
0.012 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.3 mm
0.3 mm
Package Length
0.6 mm
0.6 mm
Package Style
SMT
SMT
Package Width
0.3 mm
0.3 mm
Packing Method
TR, PUNCHED, 7 INCH
TR, PAPER, 7 INCH
Rated Current-Max
0.25 A
0.25 A
Self Resonance Frequency
3400 MHz
2900 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
500 MHz
500 MHz
Tolerance
5%
5%
Base Number Matches
1
1
JESD-609 Code
e3
Quality Factor-Min (at L-nom)
12
Terminal Finish
Tin (Sn)
Compare AIMC-0201-12NJ-T with alternatives
Compare LQP03TN12NJ02D with alternatives