Part Details for LQP03TN12NJ02D by Murata Manufacturing Co Ltd
Overview of LQP03TN12NJ02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQP03TN12NJ02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-5569-1-ND
|
DigiKey | FIXED IND 12NH 250MA 700MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36184 In Stock |
|
$0.0094 / $0.1000 | Buy Now |
DISTI #
LQP03TN12NJ02D
|
Avnet Americas | Thin Film Inductor, 12 nH, 700 Milliohm, ? 5%, 4.3GHz, 250 mA, 0201 [0603 Metric] - Tape and Reel (Alt: LQP03TN12NJ02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0093 | Buy Now |
DISTI #
81-LQP03TN12NJ02D
|
Mouser Electronics | RF Inductors - SMD 12 NH 5% RoHS: Compliant | 8208 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
V72:2272_07273466
|
Arrow Electronics | Inductor RF Chip Unshielded Thick Film 0.012uH 5% 500MHz 12Q-Factor 0.25A 0.7Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2406 Container: Cut Strips | Americas - 15000 |
|
$0.0103 / $0.0129 | Buy Now |
|
Future Electronics | LQP Series 0201 12 nH ±5 % Tol. 250 mA SMT High Frequency Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0098 / $0.0108 | Buy Now |
|
Future Electronics | LQP Series 0201 12 nH ±5 % Tol. 250 mA SMT High Frequency Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0089 / $0.0102 | Buy Now |
DISTI #
77833854
|
Verical | Inductor RF Chip Unshielded Thick Film 0.012uH 5% 500MHz 12Q-Factor 0.25A 0.7Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 610 Package Multiple: 1 Date Code: 2406 | Americas - 15000 |
|
$0.0129 | Buy Now |
DISTI #
69067478
|
Verical | Inductor RF Chip Unshielded Thick Film 0.012uH 5% 500MHz 12Q-Factor 0.25A 0.7Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 1954 Package Multiple: 1 Date Code: 2039 | Americas - 8390 |
|
$0.0140 / $0.0160 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.012UH, GENERAL PURPOSE INDUCTOR, SMD | 24000 |
|
$0.0154 / $0.1155 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.012UH, GENERAL PURPOSE INDUCTOR, SMD | 17392 |
|
$0.0100 / $0.0616 | Buy Now |
Part Details for LQP03TN12NJ02D
LQP03TN12NJ02D CAD Models
LQP03TN12NJ02D Part Data Attributes
|
LQP03TN12NJ02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP03TN12NJ02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.012uH, 5%, 1 Element, SMD, 0201, CHIP, 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0201 | |
Construction | Chip | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 2900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 5% |
Alternate Parts for LQP03TN12NJ02D
This table gives cross-reference parts and alternative options found for LQP03TN12NJ02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP03TN12NJ02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQP03TN12NJZ2J | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, | LQP03TN12NJ02D vs LQP03TN12NJZ2J |
SDCL0603Q12NJT02B03 | Sunlord | Check for Price | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | LQP03TN12NJ02D vs SDCL0603Q12NJT02B03 |
LQP03TN12NJZ2D | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.012uH, 5%, 1 Element, SMD, CHIP, 0201 | LQP03TN12NJ02D vs LQP03TN12NJZ2D |
LQP03TQ12NJ02D | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, | LQP03TN12NJ02D vs LQP03TQ12NJ02D |
LQP03TQ12NJ02J | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, | LQP03TN12NJ02D vs LQP03TQ12NJ02J |
LQP03TN12NJ02J | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.012uH, 5%, 1 Element, SMD, 0201, CHIP, 0201 | LQP03TN12NJ02D vs LQP03TN12NJ02J |
LQP03TN12NJZ2B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, | LQP03TN12NJ02D vs LQP03TN12NJZ2B |
LMCI0201-12NJT | VENKEL LTD | Check for Price | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, HALOGEN FREE AND ROHS COMPLIANT | LQP03TN12NJ02D vs LMCI0201-12NJT |
LQP03TQ12NJ02B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, | LQP03TN12NJ02D vs LQP03TQ12NJ02B |
WLCM0603Z0J12NTB | Walsin Technology Corporation | Check for Price | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | LQP03TN12NJ02D vs WLCM0603Z0J12NTB |