AICC-03-4R7K
vs
LALAL04TB4R7K
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ABRACON LLC
TAIYO YUDEN CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
DC Resistance
0.39 Ω
0.39 Ω
Inductance-Nom (L)
4.7 µH
4.7 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Quality Factor-Min (at L-nom)
70
70
Rated Current-Max
0.62 A
0.62 A
Self Resonance Frequency
80 MHz
56 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
7.9 MHz
7.96 MHz
Tolerance
10%
10%
Base Number Matches
1
1
Core Material
FERRITE
Package Diameter
4 mm
Package Length
9.8 mm
Package Style
Axial
Compare AICC-03-4R7K with alternatives
Compare LALAL04TB4R7K with alternatives