LALAL04TB4R7K vs AICC-02-4R7K feature comparison

LALAL04TB4R7K TAIYO YUDEN

Buy Now Datasheet

AICC-02-4R7K Abracon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIYO YUDEN CO LTD ABRACON LLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material FERRITE FERRITE
DC Resistance 0.39 Ω 0.35 Ω
Inductance-Nom (L) 4.7 µH 4.7 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Diameter 4 mm
Package Length 9.8 mm
Package Style Axial
Quality Factor-Min (at L-nom) 70 45
Rated Current-Max 0.62 A 0.56 A
Self Resonance Frequency 56 MHz 50 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 7.96 MHz 7.96 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes

Compare LALAL04TB4R7K with alternatives

Compare AICC-02-4R7K with alternatives