AIC1734-30CZLBG
vs
LP2950CN-L-3-3
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
ANALOG INTEGRATIONS CORP
SIPEX CORP
Part Package Code
TO-92
Package Description
, SIP3,.1,50
ROHS COMPLIANT, TO-92, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.57 V
0.45 V
Dropout Voltage1-Nom
0.47 V
Input Voltage Absolute-Max
12 V
Input Voltage-Max
12 V
30 V
Input Voltage-Min
4 V
6 V
JESD-30 Code
O-XBCY-T3
O-PBCY-T3
JESD-609 Code
e0
e3
Line Regulation-Max
0.01%
Load Regulation-Max
0.02%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.3 A
0.1 A
Output Voltage1-Max
3.06 V
3.379 V
Output Voltage1-Min
2.94 V
3.221 V
Output Voltage1-Nom
3 V
3.3 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
BCY
TO-92
Package Equivalence Code
SIP3,.1,50
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
NO
Technology
CMOS
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
2%
2.4%
Base Number Matches
1
3
Operating Temperature TJ-Min
-40 °C
Compare AIC1734-30CZLBG with alternatives