AIC1734-30CZLBG vs LP2950-03BZT&R feature comparison

AIC1734-30CZLBG Analog Integrations Corporation

Buy Now Datasheet

LP2950-03BZT&R Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ANALOG INTEGRATIONS CORP MICREL INC
Part Package Code TO-92 TO-92
Package Description , SIP3,.1,50 TO-92, SIP3,.1,50
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.57 V 0.6 V
Dropout Voltage1-Nom 0.47 V 0.38 V
Input Voltage Absolute-Max 12 V 30 V
Input Voltage-Max 12 V
Input Voltage-Min 4 V
JESD-30 Code O-XBCY-T3 O-PBCY-T3
JESD-609 Code e0 e0
Line Regulation-Max 0.01% 0.02%
Load Regulation-Max 0.02% 0.015%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.3 A 0.1 A
Output Voltage1-Max 3.06 V 5.05 V
Output Voltage1-Min 2.94 V 4.95 V
Output Voltage1-Nom 3 V 5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code BCY TO-92
Package Equivalence Code SIP3,.1,50 SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology CMOS BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn80Pb20)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 2% 2.4%
Base Number Matches 1 2
Operating Temperature TJ-Min -40 °C
Packing Method TR

Compare AIC1734-30CZLBG with alternatives

Compare LP2950-03BZT&R with alternatives