AIC1734-27PXTBG vs AIC1722A-27CXATR feature comparison

AIC1734-27PXTBG Analog Integrations Corporation

Buy Now Datasheet

AIC1722A-27CXATR Analog Integrations Corporation

Buy Now Datasheet
Yes
Yes No
Contact Manufacturer Contact Manufacturer
ANALOG INTEGRATIONS CORP ANALOG INTEGRATIONS CORP
SOT-89 SOT-89
, TO-243 , TO-243
3 3
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
FIXED FIXED
0.67 V
0.57 V 0.57 V
12 V 8 V
12 V 8 V
4 V 4 V
R-PSSO-F3 R-PSSO-F3
4.5 mm 4.5 mm
0.01% 0.01%
0.02% 0.02%
1 1
1 1
3 3
150 °C 125 °C
0.3 A 0.3 A
2.754 V 2.754 V
2.646 V 2.646 V
2.7 V 2.7 V
PLASTIC/EPOXY PLASTIC/EPOXY
SOF SOF
TO-243 TO-243
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
NOT SPECIFIED
Not Qualified Not Qualified
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
1.6 mm 1.6 mm
YES YES
CMOS CMOS
FLAT FLAT
1.5 mm 1.5 mm
SINGLE SINGLE
NOT SPECIFIED
2% 2%
2.445 mm 2.445 mm
1 1
e0
85 °C
-40 °C
TR
Tin/Lead (Sn/Pb)

Compare AIC1734-27PXTBG with alternatives

Compare AIC1722A-27CXATR with alternatives