AIC1722A-27PXTBG vs A8188SLT-27 feature comparison

AIC1722A-27PXTBG Analog Integrations Corporation

Buy Now Datasheet

A8188SLT-27 Allegro MicroSystems LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ANALOG INTEGRATIONS CORP ALLEGRO MICROSYSTEMS LLC
Part Package Code SOT-89 SOT-89
Package Description , TO-243 , TO-243
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.67 V 0.3 V
Dropout Voltage1-Nom 0.57 V 0.19 V
Input Voltage Absolute-Max 8 V 10 V
Input Voltage-Max 8 V 8 V
Input Voltage-Min 4 V 4 V
JESD-30 Code R-PSSO-F3 R-PSSO-F3
Length 4.5 mm 4.5 mm
Line Regulation-Max 0.01% 0.01%
Load Regulation-Max 0.02% 0.04%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Output Current1-Max 0.3 A 0.1 A
Output Voltage1-Max 2.754 V 2.75 V
Output Voltage1-Min 2.646 V 2.65 V
Output Voltage1-Nom 2.7 V 2.7 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOF SOF
Package Equivalence Code TO-243 TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.6 mm 1.6 mm
Surface Mount YES YES
Technology CMOS
Terminal Form FLAT FLAT
Terminal Pitch 1.5 mm 1.5 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 2% 2%
Width 2.445 mm 2.445 mm
Base Number Matches 1 1
Category CO2 Kg 12.04
JESD-609 Code e0
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Terminal Finish TIN LEAD

Compare AIC1722A-27PXTBG with alternatives

Compare A8188SLT-27 with alternatives