AIC1526-0CS vs MIC2073-2YMTR feature comparison

AIC1526-0CS Analog Integrations Corporation

Buy Now Datasheet

MIC2073-2YM-TR Micrel Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ANALOG INTEGRATIONS CORP MICREL INC
Package Description PLASTIC, SOP-8 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in Protections OVER CURRENT; THERMAL; UNDER VOLTAGE
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm
Number of Functions 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current Flow Direction SINK
Output Peak Current Limit-Nom 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Seated Height-Max 2 mm
Supply Voltage-Nom 5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm
Base Number Matches 3 1
Rohs Code Yes
JESD-609 Code e4
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 40

Compare AIC1526-0CS with alternatives

Compare MIC2073-2YMTR with alternatives