AH5009CM vs DG423CY-T feature comparison

AH5009CM National Semiconductor Corporation

Buy Now Datasheet

DG423CY-T Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MAXIM INTEGRATED PRODUCTS INC
Package Description SOP, SOP14,.25 0.150 INCH, SO-16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPDT
JESD-30 Code R-PDSO-G14 R-PDSO-G16
JESD-609 Code e0 e0
Length 8.65 mm 9.9 mm
Normal Position NC NO/NC
Number of Channels 4 1
Number of Functions 1 2
Number of Terminals 14 16
On-state Resistance Match-Nom 2 Ω 3 Ω
On-state Resistance-Max (Ron) 100 Ω 45 Ω
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -20 °C
Output COMMON OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Switch-off Time-Max 500 ns 200 ns
Switch-on Time-Max 50 ns 250 ns
Switching MAKE-BEFORE-BREAK BREAK-BEFORE-MAKE
Technology JFET CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Pbfree Code No
Part Package Code SOIC
Pin Count 16
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -20 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V
Off-state Isolation-Nom 72 dB
Supply Voltage-Max (Vsup) 20 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 15 V

Compare AH5009CM with alternatives

Compare DG423CY-T with alternatives