Part Details for AH5009CM by National Semiconductor Corporation
Overview of AH5009CM by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AH5009CM
AH5009CM CAD Models
AH5009CM Part Data Attributes
|
AH5009CM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AH5009CM
National Semiconductor Corporation
IC 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Normal Position | NC | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 50 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | JFET | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AH5009CM
This table gives cross-reference parts and alternative options found for AH5009CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AH5009CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG423CY | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 | Maxim Integrated Products | AH5009CM vs DG423CY |
DG423DY+T | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 | Maxim Integrated Products | AH5009CM vs DG423DY+T |
DG423DY+ | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 | Maxim Integrated Products | AH5009CM vs DG423DY+ |
DG423CY-T | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 | Maxim Integrated Products | AH5009CM vs DG423CY-T |
AH5009CMX | 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO14, 0.150 INCH, PLASTIC, SOP-14 | Texas Instruments | AH5009CM vs AH5009CMX |
AH5009CM | 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO14, 0.150 INCH, PLASTIC, SOP-14 | Texas Instruments | AH5009CM vs AH5009CM |
DG423DY | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 | Maxim Integrated Products | AH5009CM vs DG423DY |