AGQ2001H vs TX2SL-L-9V-1 feature comparison

AGQ2001H Panasonic Electronic Components

Buy Now Datasheet

TX2SL-L-9V-1 Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.49.00.50 8536.49.00.50
Factory Lead Time 18 Weeks
Samacsys Manufacturer Panasonic
Body Breadth 7.2 mm 7.4 mm
Body Height 5.2 mm 8.2 mm
Body Length or Diameter 10.6 mm 15 mm
Coil Current(DC)-Max 0.094 A 0.011 A
Coil Operate Voltage(DC) 1.125 V 6.75 V
Coil Power 140 mW 100 mW
Coil Release Voltage(DC) 0.15 V 6.75 V
Coil Resistance 16 Ω 810 Ω
Coil Voltage(DC)-Max 1.5 V 9 V
Coil Voltage-Nom 1.5 V
Coil/Input Supply Type DC DC
Contact (AC) Max Power Rating R Load 37.5VA@125VAC
Contact (AC) Max Rating R Load 2A@125VAC
Contact Current(AC)-Max 2 A
Contact Current(DC)-Max 2 A 1 A
Contact (DC) Max Power Rating R Load 60W@110VDC
Contact (DC) Max Rating R Load 2A@110VDC 1A@220VDC
Contact Resistance 100 mΩ
Contact Voltage(AC)-Max 125 V
Contact Voltage(DC)-Max 110 V 220 V
Contact/Output Supply Type AC/DC DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material Silver Palladium
End Contact Plating GOLD
Input Switching Control Type Random
Insulation Resistance 1000000000 Ω
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Terminals 8
Operate Time 4 ms 4 ms
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TUBE TUBE
Physical Dimension 10.6mm x 7.2mm x 5.2mm 15mm x 7.4mm x 8.2mm
Reference Standard BSI; CSA; UL BSI; CSA; UL
Relay Action MOMENTARY LATCHED
Relay Form 2 FORM C
Relay Function DPDT DPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 4 ms 4 ms
Sealing WATER PROOF WATER PROOF
Surface Mount NO NO
Terminal Finish Silver/Palladium (Ag/Pd)
Terminal Length 0.003500127000254001 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare AGQ2001H with alternatives

Compare TX2SL-L-9V-1 with alternatives