AGQ2001H
vs
G6HU-2-U3VDC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PANASONIC CORP
OMRON CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.49.00.50
8536.49.00.50
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Panasonic
Body Breadth
7.2 mm
9.3 mm
Body Height
5.2 mm
5.4 mm
Body Length or Diameter
10.6 mm
14.3 mm
Coil Current(DC)-Max
0.094 A
0.033 A
Coil Operate Voltage(DC)
1.125 V
2.25 V
Coil Power
140 mW
100 mW
Coil Release Voltage(DC)
0.15 V
2.25 V
Coil Resistance
16 Ω
90 Ω
Coil Voltage(DC)-Max
1.5 V
3 V
Coil Voltage-Nom
1.5 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Power Rating R Load
37.5VA@125VAC
Contact (AC) Max Rating R Load
2A@125VAC
1A@125VAC
Contact Current(AC)-Max
2 A
1 A
Contact Current(DC)-Max
2 A
1 A
Contact (DC) Max Power Rating R Load
60W@110VDC
Contact (DC) Max Rating R Load
2A@110VDC
1A@110VDC
Contact Resistance
100 mΩ
Contact Voltage(AC)-Max
125 V
125 V
Contact Voltage(DC)-Max
110 V
110 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
200000 Cycle(s)
End Contact Material
Silver Palladium
End Contact Plating
GOLD
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT MOUNT
Number of Terminals
8
Operate Time
4 ms
3 ms
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TUBE
Physical Dimension
10.6mm x 7.2mm x 5.2mm
14.3mm X 9.3mm X 5.4mm
Reference Standard
BSI; CSA; UL
CSA; UL
Relay Action
MOMENTARY
LATCHED
Relay Form
2 FORM C
Relay Function
DPDT
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
4 ms
3 ms
Sealing
WATER PROOF
Surface Mount
NO
NO
Terminal Finish
Silver/Palladium (Ag/Pd)
Terminal Length
0.003500127000254001 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare AGQ2001H with alternatives
Compare G6HU-2-U3VDC with alternatives