AGL030V5-QNG48YI vs AGL030V5-QN48YI feature comparison

AGL030V5-QNG48YI Microsemi FPGA & SoC

Buy Now Datasheet

AGL030V5-QN48YI Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI SOC PRODUCTS GROUP MICROSEMI CORP
Package Description , QFN-48
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TERM PITCH-MIN TERM PITCH-MIN
Clock Frequency-Max 250 MHz 250 MHz
JESD-30 Code S-XQCC-N48 S-XQCC-N48
Length 6 mm 6 mm
Moisture Sensitivity Level 3
Number of Equivalent Gates 30000 30000
Number of Terminals 48 48
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Organization 30000 GATES 30000 GATES
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC48,.24SQ,16 LCC48,.24SQ,16
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Width 6 mm 6 mm
Base Number Matches 3 3
Part Package Code QFN
Pin Count 48
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AGL030V5-QNG48YI with alternatives

Compare AGL030V5-QN48YI with alternatives