AGL030V5-QN48YI vs AGL030V5-QN48 feature comparison

AGL030V5-QN48YI Microchip Technology Inc

Buy Now Datasheet

AGL030V5-QN48 Actel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ACTEL CORP
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
JESD-30 Code S-XQCC-N48 S-XQCC-N48
JESD-609 Code e0 e0
Length 6 mm
Moisture Sensitivity Level 3
Number of Equivalent Gates 30000 30000
Number of Inputs 34 34
Number of Logic Cells 768 768
Number of Outputs 34 34
Number of Terminals 48 48
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -40 °C
Organization 768 CLBS, 30000 GATES 768 CLBS, 30000 GATES
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HQCCN
Package Equivalence Code LCC48,.24SQ,16 LCC48,.24SQ,16
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 1 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 6 mm
Base Number Matches 3 3
Package Description QFN-48
Number of CLBs 768
Qualification Status Not Qualified
Temperature Grade COMMERCIAL

Compare AGL030V5-QN48YI with alternatives