AGL030V5-QNG48 vs AGL030V5-QN48YI feature comparison

AGL030V5-QNG48 Microsemi Corporation

Buy Now Datasheet

AGL030V5-QN48YI Microsemi FPGA & SoC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI SOC PRODUCTS GROUP
Package Description HQCCN, ,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-XQCC-N48 S-XQCC-N48
Moisture Sensitivity Level 3
Number of CLBs 768
Number of Equivalent Gates 30000 30000
Number of Terminals 48 48
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C
Organization 768 CLBS, 30000 GATES 30000 GATES
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 235 NOT SPECIFIED
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20 NOT SPECIFIED
Base Number Matches 5 1
Pbfree Code No
Additional Feature TERM PITCH-MIN
Clock Frequency-Max 250 MHz
Length 6 mm
Package Equivalence Code LCC48,.24SQ,16
Seated Height-Max 1 mm
Terminal Pitch 0.4 mm
Width 6 mm

Compare AGL030V5-QNG48 with alternatives

Compare AGL030V5-QN48YI with alternatives