AGC-10 vs BK8/AGC-10B feature comparison

AGC-10 Cooper Industries

Buy Now Datasheet

BK8/AGC-10B Cooper Industries

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COOPER INDUSTRIES COOPER INDUSTRIES
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.20
Blow Characteristic FAST FAST
Body Height 32 mm 31.75 mm
Body Length or Diameter 6.3 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 200 A 200 A
Rated Current 10 A 10 A
Rated Voltage(AC) 125 V 250 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Finish Nickel (Ni) Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 20 2
Packing Method BOX

Compare AGC-10 with alternatives

Compare BK8/AGC-10B with alternatives