AGC-10 vs AGC10BP feature comparison

AGC-10 Cooper Industries

Buy Now Datasheet

AGC10BP Littelfuse Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer COOPER INDUSTRIES LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.20
Blow Characteristic FAST
Body Height 32 mm 31.75 mm
Body Length or Diameter 6.3 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 200 A
Rated Current 10 A 10 A
Rated Voltage(AC) 125 V 32 V
Reference Standard CSA; UL
Surface Mount NO NO
Terminal Finish Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 2 1
Fuse Size 3AG
Rated Voltage(DC) 32 V

Compare AGC-10 with alternatives

Compare AGC10BP with alternatives