AG203-63
vs
SGA-0363
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
QORVO INC
RF MICRO DEVICES INC
Package Description
SMT, MO-203, SOT-363, 6 PIN
TSSOP6,.08
Reach Compliance Code
compliant
unknown
Additional Feature
HIGH RELIABILITY
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
16.8 dB
13.8 dB
Input Power-Max (CW)
10 dBm
-5 dBm
JESD-609 Code
e0
Operating Frequency-Max
6000 MHz
5000 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Terminal Finish
TIN LEAD
Base Number Matches
2
5
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
6
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSSOP6,.08
Power Supplies
2.5 V
Supply Current-Max
13 mA
Surface Mount
YES
Technology
BIPOLAR
VSWR-Max
1.7
Compare AG203-63 with alternatives
Compare SGA-0363 with alternatives