SGA-0363 vs SGA0363Z feature comparison

SGA-0363 RF Micro Devices Inc

Buy Now Datasheet

SGA0363Z Qorvo

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RF MICRO DEVICES INC QORVO INC
Package Description TSSOP6,.08 SOT-363, 6 PIN
Reach Compliance Code unknown compliant
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 13.8 dB 16.2 dB
Input Power-Max (CW) -5 dBm -5 dBm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 6 6
Operating Frequency-Max 5000 MHz 5000 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP6,.08 TSSOP6,.08
Power Supplies 2.5 V 2.5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 13 mA 13 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
VSWR-Max 1.7 1.7
Base Number Matches 1 2
ECCN Code 5A991.G
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare SGA-0363 with alternatives

Compare SGA0363Z with alternatives