AF1206FR-0757K6L vs MC1206-5762-FT101Q feature comparison

AF1206FR-0757K6L YAGEO Corporation

Buy Now Datasheet

MC1206-5762-FT101Q RCD Components Inc

Buy Now Datasheet
Yes No
Yes No
Active Active
YAGEO CORP RCD COMPONENTS INC
SMT, 1206 SMT, 1206
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR PRECISION
Rectangular Chip
e3 e0
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.61 mm
3.1 mm 3.2 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.6 mm 1.55 mm
TR, PAPER, 7 INCH TR
0.25 W 0.25 W
70 °C 70 °C
AEC-Q200
57600 Ω 57600 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier TIN LEAD OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1

Compare AF1206FR-0757K6L with alternatives

Compare MC1206-5762-FT101Q with alternatives