AF1206FR-0757K6L vs FCF06FS-5762-W feature comparison

AF1206FR-0757K6L YAGEO Corporation

Buy Now Datasheet

FCF06FS-5762-W Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Yes
Yes Yes
Active Contact Manufacturer
YAGEO CORP PROSPERITY DIELECTRICS CO LTD
SMT, 1206
compliant compliant
EAR99 EAR99
8533.21.00.30
ANTI-SULFUR
Rectangular Chip
e3 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.1 mm
RECTANGULAR PACKAGE
SMT SMT
1.6 mm 1.6 mm
TR, PAPER, 7 INCH Tape, Paper
0.25 W 0.25 W
70 °C
AEC-Q200
57600 Ω 57600 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
WRAPAROUND
1% 1%
200 V 200 V
1 1
FCF-W

Compare AF1206FR-0757K6L with alternatives

Compare FCF06FS-5762-W with alternatives