AF0201JR-073K9L vs RK73B1HTTCM392J feature comparison

AF0201JR-073K9L YAGEO Corporation

Buy Now Datasheet

RK73B1HTTCM392J KOA Speer Electronics Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
YAGEO CORP KOA SPEER ELECTRONICS INC
SMT, 0201 SMT, 0201
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
20 Weeks
ANTI-SULFUR
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.23 mm 0.23 mm
0.6 mm 0.6 mm
SMT SMT
0.3 mm 0.3 mm
TR, PAPER, 7 INCH TR, PRESSED PAPER, 7 INCH
0.05 W 0.05 W
70 °C 70 °C
AEC-Q200 AEC-Q200
3900 Ω 3900 Ω
FIXED RESISTOR FIXED RESISTOR
0201 0201
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
5% 5%
25 V 25 V
1 1
RECTANGULAR PACKAGE

Compare RK73B1HTTCM392J with alternatives