Part Details for AF0201JR-073K9L by YAGEO Corporation
Overview of AF0201JR-073K9L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0201JR-073K9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF0201JR-073K9L-ND
|
DigiKey | RES SMD 3.9K OHM 5% 1/20W 0201 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0133 | Buy Now |
DISTI #
AF0201JR-073K9L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0201 3.9kOhm 5% Paper T/R - Tape and Reel (Alt: AF0201JR-073K9L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0038 | Buy Now |
DISTI #
603-AF0201JR-073K9L
|
Mouser Electronics | Thick Film Resistors - SMD 3.9 kOhms 50 mW (1/20 W) 0201 5 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0110 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0032 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 3.9K Ohms 5% 1/20W 200PPM AEC-Q200 | 0 |
|
$0.0097 / $0.0126 | RFQ |
Part Details for AF0201JR-073K9L
AF0201JR-073K9L CAD Models
AF0201JR-073K9L Part Data Attributes
|
AF0201JR-073K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0201JR-073K9L
YAGEO Corporation
Fixed Resistor, 0.05W, 3900ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for AF0201JR-073K9L
This table gives cross-reference parts and alternative options found for AF0201JR-073K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0201JR-073K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR02X392JDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3900ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201 | Walsin Technology Corporation | AF0201JR-073K9L vs WR02X392JDL |
RMCS1/203.9K5%A | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3900ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0201JR-073K9L vs RMCS1/203.9K5%A |
RMC1/20-392JB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3900ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | AF0201JR-073K9L vs RMC1/20-392JB |
RMCS0201JG3K90 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3900ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0201JR-073K9L vs RMCS0201JG3K90 |
WR02X392JTL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3900ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | AF0201JR-073K9L vs WR02X392JTL |
AF0201JR-133K9L | Fixed Resistor, 0.05W, 3900ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | YAGEO Corporation | AF0201JR-073K9L vs AF0201JR-133K9L |
RM02R-3K9-J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3900ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | RFE International Inc | AF0201JR-073K9L vs RM02R-3K9-J |
RK73B1HTBK392J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3900ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | AF0201JR-073K9L vs RK73B1HTBK392J |
RMCS1/203.9K5%R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3900ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0201JR-073K9L vs RMCS1/203.9K5%R |
AC0201JR-103K9L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3900ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AF0201JR-073K9L vs AC0201JR-103K9L |