AEPSS512K8SL-12 vs CYM1461LPS-85C feature comparison

AEPSS512K8SL-12 Advanced Electronic Packaging

Buy Now Datasheet

CYM1461LPS-85C Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ADVANCED ELECTRONIC PACKAGING CYPRESS SEMICONDUCTOR CORP
Package Description ,
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 155 ns 85 ns
JESD-30 Code R-XSMA-T36 R-XSMA-T36
Memory Density 4194304 bit 4194304 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 36 36
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Organization 512KX8 512KX8
Output Enable YES YES
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature AUTOMATIC POWER-DOWN
I/O Type COMMON
JESD-609 Code e0
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Package Equivalence Code SIP36
Standby Current-Max 0.0003 A
Standby Voltage-Min 2 V
Supply Current-Max 0.15 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD

Compare AEPSS512K8SL-12 with alternatives

Compare CYM1461LPS-85C with alternatives