AEPSS512K8SL-12
vs
MS8512RKXL-15
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
ADVANCED ELECTRONIC PACKAGING
MOSAIC SEMICONDUCTOR INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
155 ns
150 ns
JESD-30 Code
R-XSMA-T36
R-XSMA-T36
Memory Density
4194304 bit
4194304 bit
Memory IC Type
SRAM MODULE
SRAM MODULE
Memory Width
8
8
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
36
36
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Organization
512KX8
512KX8
Output Enable
YES
YES
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
2
Additional Feature
ASIC PINOUT
Operating Temperature-Max
70 °C
Operating Temperature-Min
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Temperature Grade
COMMERCIAL
Compare AEPSS512K8SL-12 with alternatives
Compare MS8512RKXL-15 with alternatives