AE776L14-19S
vs
AE776S14-19S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
compliant
unknown
Additional Feature
STANDARD: MIL-DTL-26482
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
14
Termination Type
CRIMP
Total Number of Contacts
19
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.20
Compare AE776L14-19S with alternatives
Compare AE776S14-19S with alternatives