AE776S14-19S vs MS3476H14-19S feature comparison

AE776S14-19S Aero-Electric Connector Inc

Buy Now Datasheet

MS3476H14-19S TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type SOLID SOLID
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Base Number Matches 1 1
Additional Feature STANDARD: MIL-DTL-26482
Body/Shell Style PLUG
Contact Gender FEMALE
Coupling Type BAYONET
DIN Conformance NO
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Option HERMETIC
Shell Material ALUMINUM ALLOY
Shell Size 14
Termination Type CRIMP
Total Number of Contacts 19

Compare AE776S14-19S with alternatives

Compare MS3476H14-19S with alternatives