AE40-EW-S12-DIN vs AM40W-60012S-NZ-STF feature comparison

AE40-EW-S12-DIN CUI Inc

Buy Now Datasheet

AM40W-60012S-NZ-STF Aimtec

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer CUI INC AIMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer CUI Inc.
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 83%
Input Voltage-Max 1200 V
Input Voltage-Min 200 V
Input Voltage-Nom 600 V
JESD-30 Code R-PXFM-X
Length 137 mm
Line Regulation-Max 1%
Load Regulation-Max 1%
Number of Functions 1
Number of Outputs 1
Operating Temperature-Max 70 °C
Operating Temperature-Min -25 °C
Output Current-Max 3.33 A
Output Voltage-Max 12.24 V
Output Voltage-Min 11.76 V
Output Voltage-Nom 12 V
Package Body Material PLASTIC/EPOXY
Package Code XFM
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Protections OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT
Ripple Voltage (Main Out) 0.0707 Vrms
Surface Mount NO
Switching Frequency-Max 65 kHz
Technology HYBRID
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 40 W
Trim/Adjustable Output NO
Width 70 mm
Base Number Matches 1 1
Package Description ,

Compare AE40-EW-S12-DIN with alternatives

Compare AM40W-60012S-NZ-STF with alternatives