AM40W-60012S-NZ-STF
vs
AM40W-60012S-NZ-STD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AIMTEC INC
AIMTEC INC
Package Description
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
1
1
Pbfree Code
Yes
Input Voltage-Max
1200 V
Input Voltage-Min
200 V
Input Voltage-Nom
600 V
JESD-30 Code
R-PXFM-X8
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
50 °C
Operating Temperature-Min
-25 °C
Output Voltage-Max
12.24 V
Output Voltage-Min
11.76 V
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
40 W
Trim/Adjustable Output
NO
Compare AM40W-60012S-NZ-STF with alternatives
Compare AM40W-60012S-NZ-STD with alternatives