AE336RAA820GPH
vs
555-0805-82N-G-00
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
COILCRAFT INC
CAMBION ELECTRONICS LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0805
0805
Construction
Chip
Rectangular
Core Material
CERAMIC
CERAMIC
DC Resistance
0.42 Ω
0.42 Ω
Inductance-Nom (L)
0.082 µH
0.082 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
1.52 mm
1.52 mm
Package Length
2.29 mm
2.16 mm
Package Style
SMT
SMT
Package Width
1.73 mm
1.52 mm
Packing Method
TR, Plastic, 7 Inch
Bulk
Quality Factor-Min (at L-nom)
51
65
Rated Current-Max
0.4 A
0.4 A
Self Resonance Frequency
1060 MHz
1300 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q MEASURED AT 250 MHZ
Q MEASURED AT 500 MHz
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
ONE SURFACE
Test Frequency
150 MHz
150 MHz
Tolerance
2%
2%
Base Number Matches
1
1
Package Description
CHIP
Compare AE336RAA820GPH with alternatives
Compare 555-0805-82N-G-00 with alternatives